Available Replacements
Alternative Packaging
MCP1826-5002E/ET MCP1826-5002E/ET Microchip Technology
MCP1826-5002E/ET

Microchip Technology

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826T-5002E/ET

LDO Regulator Pos 5V 1A Automotive 6-Pin(5+Tab) DDPAK T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1A Automotive 6-Pin(5+Tab) DDPAK T/R
Search Keywords: MCP1826T5002EET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826T-5002E/ET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Dimension: 10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
Accuracy: ±2 %
Junction to Case: 38359°C/W(Typ)
Family: MCP1826
Line Regulation: 0.058360%/V(Typ)
Junction to Ambient: 31.28358°C/W(Typ)
Function: LDO8385
Maximum Dropout Voltage @ Current: 0.4@1A V
Load Regulation: 0.58361%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826T-5002E/ET RoHS compliant?
Yes, MCP1826T-5002E/ET is RoHS compliant.
What is the lead time for MCP1826T-5002E/ET?
The standard lead time for MCP1826T-5002E/ET is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,742 can ship
MOQ for out of Stock Qty:
188
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
188
$1.80
375
$1.35
563
$1.26
750 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!