Available Replacements
Embalaje alternativo
MCP1826-1202E/ET MCP1826-1202E/ET Microchip Technology
MCP1826-1202E/ET

Microchip Technology

In Stock: 1,000

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826T-1202E/ET

LDO Regulator Pos 1.2V 1A Automotive 6-Pin(5+Tab) DDPAK T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 1A Automotive 6-Pin(5+Tab) DDPAK T/R
Search Keywords: MCP1826T1202EET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826T-1202E/ET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Load Regulation: 0.58361%(Typ)
Junction to Case: 38359°C/W(Typ)
Family: MCP1826
Function: LDO8385
Maximum Dropout Voltage @ Current: 0.4@1A V
Line Regulation: 0.058360%/V(Typ)
Dimension: 10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
Accuracy: ±2 %
Junction to Ambient: 31.28358°C/W(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826T-1202E/ET RoHS compliant?
Yes, MCP1826T-1202E/ET is RoHS compliant.
What is the lead time for MCP1826T-1202E/ET?
The standard lead time for MCP1826T-1202E/ET is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
26 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
188
$1.80
375
$1.35
563
$1.26
750 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!