Available Replacements
代替パッケージ
MCP1826S-5002E/DB MCP1826S-5002E/DB Microchip Technology
MCP1826S-5002E/DB

Microchip Technology

In Stock: 780

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826ST-5002E/DB

LDO Regulator Pos 5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1826ST5002EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826ST-5002E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Dimension: 6.5 x 3.5 x 1.68356mmmm
Function: LDO8385
Maximum Dropout Voltage @ Current: 0.4@1A V
Load Regulation: 0.58361%(Typ)
Accuracy: ±2 %
Junction to Case: 158359°C/W(Typ)
Line Regulation: 0.058360%/V(Typ)
Junction to Ambient: 628358°C/W(Typ)
Family: MCP1826S
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826ST-5002E/DB RoHS compliant?
Yes, MCP1826ST-5002E/DB is RoHS compliant.
What is the lead time for MCP1826ST-5002E/DB?
The standard lead time for MCP1826ST-5002E/DB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000 can ship
Minimum Order Quantity:
500
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.754
1,000
$0.746
4,000
$0.693
8,000
$0.691
12,000
$0.689
16,000
$0.688
28,000 +
$0.686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!