- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826ST-3002E/DB
Microchip Technology
MCP1826ST-3002E/DB
LDO Regulator Pos 3V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826ST-3002E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Junction to Ambient:628358°C/W(Typ)
-
Accuracy:±2 %
-
Junction to Case:158359°C/W(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Maximum Dropout Voltage @ Current:0.4@1A V
-
Load Regulation:0.58361%(Typ)
-
Family:MCP1826S
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Function:LDO8385