Available Replacements
Alternative Packaging
MCP1826S-2502E/DB
MCP1826S-2502E/DB

Microchip Technology

In Stock: 194

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826ST-2502E/DB

LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1826ST2502EDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1826ST-2502E/DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Function:
    LDO8385
  • Dimension:
    6.5 x 3.5 x 1.68356mmmm
  • Family:
    MCP1826S
  • Maximum Dropout Voltage @ Current:
    0.4@1A V
  • Load Regulation:
    0.58361%(Typ)
  • Line Regulation:
    0.058360%/V(Typ)
  • Accuracy:
    ±2 %
  • Junction to Case:
    158359°C/W(Typ)
  • Junction to Ambient:
    628358°C/W(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826ST-2502E/DB RoHS compliant?
Yes, MCP1826ST-2502E/DB is RoHS compliant.
What is the lead time for MCP1826ST-2502E/DB?
The standard lead time for MCP1826ST-2502E/DB is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,024 can ship
MOQ for out of Stock Qty:
1000
8 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$2.142
2,000
$1.134
3,000
$0.798
4,000 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!