Available Replacements
Alternative Packaging
MCP1826ST-5002E/DB MCP1826ST-5002E/DB Microchip Technology
MCP1826ST-5002E/DB

Microchip Technology

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826S-5002E/DB

LDO Regulator Pos 5V 1A Automotive 4-Pin(3+Tab) SOT-223

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1A Automotive 4-Pin(3+Tab) SOT-223
Search Keywords: MCP1826S5002EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826S-5002E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Function: LDO
Junction to Case: 15(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.4@1A V
Accuracy: ±2 %
Junction to Ambient: 62(Typ) °C/W
Load Regulation: 0.5(Typ) %
Family: MCP1826S
Dimension: 6.5 x 3.5 x 1.6 mm
Line Regulation: 0.05(Typ) %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826S-5002E/DB RoHS compliant?
Yes, MCP1826S-5002E/DB is RoHS compliant.
What is the lead time for MCP1826S-5002E/DB?
The standard lead time for MCP1826S-5002E/DB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Manufacturer Stock:
24,991 can ship
Minimum Order Quantity:
78
Order Increment:
78
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$0.599
312
$0.574
546
$0.570
1,014
$0.560
2,574
$0.553
5,070
$0.547
7,566
$0.546
10,062 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!