- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826S-5002E/AB
Microchip Technology
MCP1826S-5002E/AB
LDO Regulator Pos 5V 1A Automotive 3-Pin(3+Tab) TO-220
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826S-5002E/AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Accuracy:±2 %
-
Family:MCP1826S
-
Line Regulation:0.05(Typ) %/V
-
Function:LDO
-
Junction to Case:2(Typ) °C/W
-
Load Regulation:0.5(Typ) %
-
Junction to Ambient:29.4(Typ) °C/W
-
Dimension:10.67(Max) x 4.83(Max) x 9.02(Max) mm
-
Maximum Dropout Voltage @ Current:0.4@1A V