- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826S-3002E/AB
Microchip Technology
MCP1826S-3002E/AB
LDO Regulator Pos 3V 1A Automotive 3-Pin(3+Tab) TO-220
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 1A Automotive 3-Pin(3+Tab) TO-220
Search Keywords: MCP1826S3002EAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826S-3002E/AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Load Regulation:0.5(Typ) %
-
Line Regulation:0.05(Typ) %/V
-
Junction to Ambient:29.4(Typ) °C/W
-
Family:MCP1826S
-
Maximum Dropout Voltage @ Current:0.4@1A V
-
Dimension:10.67(Max) x 4.83(Max) x 9.02(Max) mm
-
Function:LDO
-
Accuracy:±2 %
-
Junction to Case:2(Typ) °C/W
Product Guides
+
Frequently Asked Questions
Is MCP1826S-3002E/AB RoHS compliant?
Yes, MCP1826S-3002E/AB is RoHS compliant.
What is the lead time for MCP1826S-3002E/AB?
The standard lead time for MCP1826S-3002E/AB is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,300
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$1.075
250
$0.986
500
$0.973
1,000
$0.935
2,500
$0.889
5,000
$0.887
7,500
$0.878
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing