- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826S-1802E/EB
Microchip Technology
MCP1826S-1802E/EB
LDO Regulator Pos 1.8V 1A Automotive 4-Pin(3+Tab) DDPAK Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 1A Automotive 4-Pin(3+Tab) DDPAK Tube
Search Keywords: MCP1826S1802EEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826S-1802E/EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
-
Junction to Ambient:31.48358°C/W(Typ)
-
Maximum Dropout Voltage @ Current:0.4@1A V
-
Function:LDO8385
-
Junction to Case:38359°C/W(Typ)
-
Accuracy:±2 %
-
Family:MCP1826S
-
Line Regulation:0.058360%/V(Typ)
-
Load Regulation:0.58361%(Typ)
Product Guides
+
Frequently Asked Questions
Is MCP1826S-1802E/EB RoHS compliant?
Yes, MCP1826S-1802E/EB is RoHS compliant.
What is the lead time for MCP1826S-1802E/EB?
The standard lead time for MCP1826S-1802E/EB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,200
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$1.34
250
$1.23
500
$1.22
1,000
$1.15
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing