- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826S-1202E/EB
Microchip Technology
MCP1826S-1202E/EB
LDO Regulator Pos 1.2V 1A Automotive 4-Pin(3+Tab) DDPAK
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.2V 1A Automotive 4-Pin(3+Tab) DDPAK
Search Keywords: MCP1826S1202EEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826S-1202E/EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Case:3(Typ) °C/W
-
Dimension:10.67(Max) x 9.65(Max) x 4.83(Max) mm
-
Maximum Dropout Voltage @ Current:0.4@1A V
-
Family:MCP1826S
-
Load Regulation:0.5(Typ) %
-
Line Regulation:0.05(Typ) %/V
-
Junction to Ambient:31.4(Typ) °C/W
-
Accuracy:±2 %
-
Function:LDO
Product Guides
+
Frequently Asked Questions
Is MCP1826S-1202E/EB RoHS compliant?
Yes, MCP1826S-1202E/EB is RoHS compliant.
What is the lead time for MCP1826S-1202E/EB?
The standard lead time for MCP1826S-1202E/EB is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Manufacturer Stock:
3,309
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$1.34
250
$1.23
500
$1.22
1,000
$1.15
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing