Available Replacements
Alternative Packaging
MCP1826T-ADJE/ET MCP1826T-ADJE/ET Microchip Technology
MCP1826T-ADJE/ET

Microchip Technology

In Stock: 1,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826-ADJE/ET

LDO Regulator Pos 0.8V to 5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V to 5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube
Search Keywords: MCP1826ADJEET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826-ADJE/ET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Junction to Case: 3(Typ) °C/W
Accuracy: ±2 %
Function: LDO
Family: MCP1826
Load Regulation: 0.5(Typ) %
Line Regulation: 0.05(Typ) %/V
Junction to Ambient: 31.2(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.4@1A V
Dimension: 10.67(Max) x 9.65(Max) x 4.83(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826-ADJE/ET RoHS compliant?
Yes, MCP1826-ADJE/ET is RoHS compliant.
What is the lead time for MCP1826-ADJE/ET?
The standard lead time for MCP1826-ADJE/ET is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
945 can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.075
250
$0.986
500
$0.973
1,000
$0.935
2,500
$0.889
5,000
$0.887
7,500
$0.878
10,000 +
$0.876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!