- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826-5002E/ET
Microchip Technology
MCP1826-5002E/ET
LDO Regulator Pos 5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826-5002E/ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Dropout Voltage @ Current:0.4@1A V
-
Family:MCP1826
-
Junction to Ambient:31.28358°C/W(Typ)
-
Load Regulation:0.58361%(Typ)
-
Accuracy:±2 %
-
Function:LDO8385
-
Junction to Case:38359°C/W(Typ)
-
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
-
Line Regulation:0.058360%/V(Typ)