Image is representational - see mfr. specs

MCP1826-2502E/ET

Microchip Technology

LDO Regulator Pos 2.5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube
Search Keywords: MCP18262502EET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1826-2502E/ET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    MCP1826
  • Junction to Case:
    38359°C/W(Typ)
  • Line Regulation:
    0.058360%/V(Typ)
  • Maximum Dropout Voltage @ Current:
    0.4@1A V
  • Function:
    LDO8385
  • Dimension:
    10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
  • Accuracy:
    ±2 %
  • Load Regulation:
    0.58361%(Typ)
  • Junction to Ambient:
    31.28358°C/W(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,450 can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.34
250
$1.23
500
$1.22
1,000
$1.15
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!