Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1826-2502E/AT

LDO Regulator Pos 2.5V 1A Automotive 5-Pin(5+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 1A Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MCP18262502EAT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1826-2502E/AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 10.678356mm(Max) x 4.83(Max) x 9.02(Max)mm
Family: MCP1826
Maximum Dropout Voltage @ Current: 0.4@1A V
Junction to Case: 28359°C/W(Typ)
Function: LDO8385
Line Regulation: 0.058360%/V(Typ)
Load Regulation: 0.58361%(Typ)
Junction to Ambient: 29.38358°C/W(Typ)
Accuracy: ±2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1826-2502E/AT RoHS compliant?
Yes, MCP1826-2502E/AT is RoHS compliant.
What is the lead time for MCP1826-2502E/AT?
The standard lead time for MCP1826-2502E/AT is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,700 can ship
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.075
250
$0.986
500
$0.973
1,000
$0.935
2,500
$0.889
5,000
$0.887
7,500
$0.878
10,000 +
$0.876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!