- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826-0802E/AT
MCP1826-0802E/AT
Microchip Technology
LDO Regulator Pos 0.8V 1A Automotive 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 0.8V 1A Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MCP18260802EAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826-0802E/AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Load Regulation:0.58361%(Typ)
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Family:MCP1826
-
Maximum Dropout Voltage @ Current:0.4@1A V
-
Junction to Ambient:29.38358°C/W(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Accuracy:±2 %
-
Function:LDO8385
-
Junction to Case:28359°C/W(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.34
250
$1.23
500
$1.22
1,000
$1.15
2,500
$1.11
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments