Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1825T-ADJE/DC

LDO Regulator Pos 0.8V to 5V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.8V to 5V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R
Search Keywords: MCP1825TADJEDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1825T-ADJE/DC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Junction to Ambient: 62(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.35@500mA V
Junction to Case: 15(Typ) °C/W
Function: LDO
Family: MCP1825
Load Regulation: 0.5(Typ) %
Line Regulation: 0.05(Typ) %/V
Accuracy: ±0.5(Typ) %
Dimension: 6.5 x 3.5 x 1.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1825T-ADJE/DC RoHS compliant?
Yes, MCP1825T-ADJE/DC is RoHS compliant.
What is the lead time for MCP1825T-ADJE/DC?
The standard lead time for MCP1825T-ADJE/DC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5068
1,000
$0.5000
4,000
$0.4684
8,000
$0.4568
12,000
$0.4556
16,000
$0.4512
28,000 +
$0.4458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!