- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825ST-5002E/DB
MCP1825ST-5002E/DB
Microchip Technology
LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1825ST5002EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825ST-5002E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Accuracy:±0.5(Typ) %
-
Load Regulation:0.58361%(Typ)
-
Junction to Ambient:628358°C/W(Typ)
-
Family:MCP1825S
-
Line Regulation:0.058360%/V(Typ)
-
Function:LDO8385
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Junction to Case:158359°C/W(Typ)
-
Maximum Dropout Voltage @ Current:0.35@500mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.5575
500
$0.5068
1,000
$0.5000
4,000
$0.4684
8,000
$0.4568
12,000
$0.4556
16,000
$0.4512
28,000 +
$0.4458
Click for Quote
Log in
to unlock special pricing