- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825ST-3302E/DB
Microchip Technology
MCP1825ST-3302E/DB
Fixed LDO Voltage Regulator - 2.1V to 6V in - 210mV Dropout - 3.3V/500mA Out - SOT-223 - 4-Pin(3+Tab).
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1825ST-3302E/DB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Junction to Case: | 15(Typ) °C/W |
| Line Regulation: | 0.05(Typ) %/V |
| Dimension: | 6.5 x 3.5 x 1.6 mm |
| Family: | MCP1825S |
| Load Regulation: | 0.5(Typ) % |
| Accuracy: | ±0.5(Typ) % |
| Junction to Ambient: | 62(Typ) °C/W |
| Maximum Dropout Voltage @ Current: | 0.35@500mA V |
| Function: | LDO |