Available Replacements
Alternative Packaging
MCP1825S-1202E/DB MCP1825S-1202E/DB Microchip Technology
MCP1825S-1202E/DB

Microchip Technology

In Stock: 0

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1825ST-1202E/DB

LDO Regulator Pos 1.2V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1825ST1202EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1825ST-1202E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Load Regulation: 0.58361%(Typ)
Maximum Dropout Voltage @ Current: 0.35@500mA V
Junction to Ambient: 628358°C/W(Typ)
Line Regulation: 0.058360%/V(Typ)
Junction to Case: 158359°C/W(Typ)
Dimension: 6.5 x 3.5 x 1.68356mmmm
Function: LDO8385
Family: MCP1825S
Accuracy: ±0.5(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1825ST-1202E/DB RoHS compliant?
Yes, MCP1825ST-1202E/DB is RoHS compliant.
What is the lead time for MCP1825ST-1202E/DB?
The standard lead time for MCP1825ST-1202E/DB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,425 can ship
Minimum Order Quantity:
500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5068
1,000
$0.5000
4,000
$0.4684
8,000
$0.4568
12,000
$0.4556
16,000
$0.4512
28,000 +
$0.4458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!