- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825ST-0802E/EB
MCP1825ST-0802E/EB
Microchip Technology
LDO Regulator Pos 0.8V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.8V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R
Search Keywords: MCP1825ST0802EEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825ST-0802E/EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Accuracy:±0.5(Typ) %
-
Function:LDO8385
-
Load Regulation:0.58361%(Typ)
-
Junction to Ambient:31.48358°C/W(Typ)
-
Junction to Case:38359°C/W(Typ)
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
-
Family:MCP1825S
-
Line Regulation:0.058360%/V(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
188
$1.50
375
$1.12
563
$1.05
750 +
$1.03
Click for Quote
Log in
to unlock special pricing