- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825S-5002E/AB
Microchip Technology
MCP1825S-5002E/AB
LDO Regulator Pos 5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MCP1825S5002EAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825S-5002E/AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Function:LDO8385
-
Family:MCP1825S
-
Line Regulation:0.058360%/V(Typ)
-
Accuracy:±0.5(Typ) %
-
Load Regulation:0.58361%(Typ)
-
Dimension:10.548356mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Junction to Ambient:29.48358°C/W(Typ)
-
Junction to Case:28359°C/W(Typ)
-
Maximum Dropout Voltage @ Current:0.35@500mA V
Product Guides
+
Frequently Asked Questions
Is MCP1825S-5002E/AB RoHS compliant?
Yes, MCP1825S-5002E/AB is RoHS compliant.
What is the lead time for MCP1825S-5002E/AB?
The standard lead time for MCP1825S-5002E/AB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,650
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.896
250
$0.822
500
$0.811
1,000
$0.779
2,500
$0.741
5,000
$0.739
7,500
$0.737
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing