- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825S-3302E/EB
Microchip Technology
MCP1825S-3302E/EB
LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825S-3302E/EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Ambient:31.4(Typ) °C/W
-
Dimension:10.67(Max) x 9.65(Max) x 4.83(Max) mm
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Load Regulation:0.5(Typ) %
-
Family:MCP1825S
-
Junction to Case:3(Typ) °C/W
-
Line Regulation:0.05(Typ) %
-
Accuracy:±0.5(Typ) %