- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825S-3302E/DB
Microchip Technology
MCP1825S-3302E/DB
Fixed LDO Voltage Regulator - 2.1V to 6V in - 210mV Dropout - 3.3Vout - 500mAout - SOT-223 - 4-Pin(3+Tab).
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825S-3302E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
78 -
Accuracy:±0.5(Typ) %
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Line Regulation:0.05(Typ) %/V
-
Load Regulation:0.5(Typ) %
-
Function:LDO
-
Junction to Ambient:62(Typ) °C/W
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Family:MCP1825S
-
Junction to Case:15(Typ) °C/W