- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825S-3002E/DB
Microchip Technology
MCP1825S-3002E/DB
LDO Regulator Pos 3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP1825S3002EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825S-3002E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Junction to Ambient:62(Typ) °C/W
-
Function:LDO
-
Family:MCP1825S
-
Junction to Case:15(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Accuracy:±0.5(Typ) %
-
Line Regulation:0.05(Typ) %/V
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Load Regulation:0.5(Typ) %
Product Guides
+
Frequently Asked Questions
Is MCP1825S-3002E/DB RoHS compliant?
Yes, MCP1825S-3002E/DB is RoHS compliant.
What is the lead time for MCP1825S-3002E/DB?
The standard lead time for MCP1825S-3002E/DB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Manufacturer Stock:
28,099
can ship
Minimum Order Quantity:
78
Order Increment:
78
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
78
$0.688
312
$0.687
1,014
$0.676
2,574
$0.673
5,070
$0.672
7,566
$0.670
10,062
$0.668
15,054 +
$0.666
Click for Quote
Log in
to unlock special pricing