- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825S-1802E/AB
MCP1825S-1802E/AB
Microchip Technology
LDO Regulator Pos 1.8V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MCP1825S1802EAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825S-1802E/AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Case:28359°C/W(Typ)
-
Dimension:10.548356mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Accuracy:±0.5(Typ) %
-
Family:MCP1825S
-
Line Regulation:0.058360%/V(Typ)
-
Load Regulation:0.58361%(Typ)
-
Junction to Ambient:29.48358°C/W(Typ)
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.35@500mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$0.9856
50
$0.8960
250
$0.8220
500
$0.8110
1,000
$0.7790
2,500
$0.7410
5,000
$0.7390
7,500
$0.7370
10,000 +
$0.7320
Click for Quote
Log in
to unlock special pricing