- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825S-1202E/DB
MCP1825S-1202E/DB
Microchip Technology
LDO Regulator Pos 1.2V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.2V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP1825S1202EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825S-1202E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Dimension:6.5 x 3.5 x 1.6 mm
-
Load Regulation:0.5(Typ) %
-
Family:MCP1825S
-
Line Regulation:0.05(Typ) %
-
Junction to Case:15(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Junction to Ambient:62(Typ) °C/W
-
Accuracy:±0.5(Typ) %
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
Manufacturer Stock:
12,131
can ship
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
78
$0.5340
312
$0.4932
1,014
$0.4870
2,574
$0.4639
5,070
$0.4585
7,566
$0.4481
10,062
$0.4470
15,054 +
$0.4431
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT