- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825-3302E/AT
Microchip Technology
MCP1825-3302E/AT
LDO Regulator Pos 3.3V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MCP18253302EAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825-3302E/AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Ambient:29.38358°C/W(Typ)
-
Accuracy:±0.5(Typ) %
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Load Regulation:0.58361%(Typ)
-
Junction to Case:28359°C/W(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Function:LDO8385
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Family:MCP1825
Product Guides
+
Frequently Asked Questions
Is MCP1825-3302E/AT RoHS compliant?
Yes, MCP1825-3302E/AT is RoHS compliant.
What is the lead time for MCP1825-3302E/AT?
The standard lead time for MCP1825-3302E/AT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,100
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$1.224
250
$1.123
500
$1.108
1,000
$1.051
2,500
$1.012
5,000
$1.010
7,500
$1.000
10,000 +
$0.997
Click for Quote
Log in
to unlock special pricing