- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825-1202E/ET
MCP1825-1202E/ET
Microchip Technology
LDO Regulator Pos 1.2V 0.5A Automotive 6-Pin(5+Tab) DDPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.2V 0.5A Automotive 6-Pin(5+Tab) DDPAK Tube
Search Keywords: MCP18251202EET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825-1202E/ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
-
Accuracy:±0.5(Typ) %
-
Family:MCP1825
-
Junction to Case:38359°C/W(Typ)
-
Load Regulation:0.58361%(Typ)
-
Function:LDO8385
-
Junction to Ambient:31.28358°C/W(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Maximum Dropout Voltage @ Current:0.35@500mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$1.3464
50
$1.2240
250
$1.1230
500
$1.1080
1,000
$1.0510
2,500
$1.0120
5,000
$1.0100
7,500
$1.0000
10,000 +
$0.9970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging