- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1824T-ADJE/OT
Microchip Technology
MCP1824T-ADJE/OT
Fixed LDO Voltage Regulator - Adjustable - 2.1V to 6V in - 200mV Dropout - 800mV to 0.8V/300mA out - SOT-23 - 5-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - Adjustable - 2.1V to 6V in - 200mV Dropout - 800mV to 0.8V/300mA out - SOT-23 - 5-Pin.
Search Keywords: MCP1824TADJEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1824T-ADJE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO
-
Load Regulation:0.5(Typ) %
-
Junction to Ambient:256(Typ) °C/W
-
Line Regulation:0.05(Typ) %
-
Maximum Dropout Voltage @ Current:0.32@300mA V
-
Junction to Case:81(Typ) °C/W
-
Family:MCP1824
-
Accuracy:±2.5 %
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
Product Guides
+
Frequently Asked Questions
Is MCP1824T-ADJE/OT RoHS compliant?
Yes, MCP1824T-ADJE/OT is RoHS compliant.
What is the lead time for MCP1824T-ADJE/OT?
The standard lead time for MCP1824T-ADJE/OT is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
Minimum Order Quantity:
500
38 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
500
$0.4719
1,000
$0.4673
3,000
$0.4627
6,000
$0.4615
9,000
$0.4604
12,000
$0.4592
15,000
$0.4581
27,000 +
$0.4569
Click for Quote
Log in
to unlock special pricing