- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1824T-3302E/DC
Microchip Technology
MCP1824T-3302E/DC
LDO Regulator Pos 3.3V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
Search Keywords: MCP1824T3302EDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1824T-3302E/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:6.5 x 3.5 x 1.6 mm
-
Line Regulation:0.05(Typ) %
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.32@300mA V
-
Junction to Case:15(Typ) °C/W
-
Accuracy:±2.5 %
-
Junction to Ambient:62(Typ) °C/W
-
Load Regulation:0.5(Typ) %
-
Family:MCP1824
Product Guides
+
Frequently Asked Questions
Is MCP1824T-3302E/DC RoHS compliant?
Yes, MCP1824T-3302E/DC is RoHS compliant.
What is the lead time for MCP1824T-3302E/DC?
The standard lead time for MCP1824T-3302E/DC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Manufacturer Stock:
8,021
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.4018
1,000
$0.3992
4,000
$0.3872
8,000
$0.3828
12,000
$0.3819
16,000
$0.3807
28,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing