Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1824T-3002E/DC

LDO Regulator Pos 3V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
Search Keywords: MCP1824T3002EDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1824T-3002E/DC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Maximum Dropout Voltage @ Current: 0.32@300mA V
Junction to Case: 158359°C/W(Typ)
Junction to Ambient: 628358°C/W(Typ)
Family: MCP1824
Load Regulation: 0.58361%(Typ)
Line Regulation: 0.058360%/V(Typ)
Accuracy: ±2.5 %
Function: LDO8385
Dimension: 6.5 x 3.5 x 1.68356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1824T-3002E/DC RoHS compliant?
Yes, MCP1824T-3002E/DC is RoHS compliant.
What is the lead time for MCP1824T-3002E/DC?
The standard lead time for MCP1824T-3002E/DC is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000 can ship
MOQ for out of Stock Qty:
1000
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.9100
2,000
$0.5600
3,000
$0.4433
4,000 +
$0.4345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!