- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1824T-2502E/OT
Microchip Technology
MCP1824T-2502E/OT
LDO Regulator Pos 2.5V 0.3A Automotive 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1824T-2502E/OT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Junction to Case: | 81(Typ) °C/W |
| Family: | MCP1824 |
| Maximum Dropout Voltage @ Current: | 0.32@300mA V |
| Load Regulation: | 0.5(Typ) % |
| Junction to Ambient: | 256(Typ) °C/W |
| Dimension: | 2.9 x 1.6 x 1.3(Max) mm |
| Accuracy: | ±2.5 % |
| Function: | LDO |
| Line Regulation: | 0.05(Typ) % |