Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1824T-1802E/OT

LDO Regulator Pos 1.8V 0.3A Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.3A Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1824T1802EOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1824T-1802E/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Line Regulation: 0.05(Typ) %
Junction to Ambient: 256(Typ) °C/W
Function: LDO
Junction to Case: 81(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.32@300mA V
Family: MCP1824
Load Regulation: 0.5(Typ) %
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Accuracy: ±2.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1824T-1802E/OT RoHS compliant?
Yes, MCP1824T-1802E/OT is RoHS compliant.
What is the lead time for MCP1824T-1802E/OT?
The standard lead time for MCP1824T-1802E/OT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,250
Ships today, if you order in
Manufacturer Stock:
23,664 can ship
Minimum Order Quantity:
500
5 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3559
1,000
$0.3536
3,000
$0.3450
6,000
$0.3430
9,000
$0.3391
12,000
$0.3382
15,000
$0.3374
27,000 +
$0.3365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!