- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1824ST-1802E/DB
Microchip Technology
MCP1824ST-1802E/DB
LDO Regulator Pos 1.8V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1824ST-1802E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:MCP1824S
-
Junction to Case:15(Typ) °C/W
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Line Regulation:0.05(Typ) %
-
Accuracy:±2.5 %
-
Junction to Ambient:62(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.32@300mA V
-
Function:LDO
-
Load Regulation:0.5(Typ) %