Image is representational - see mfr. specs

MCP1824ST-1202E/DB

Microchip Technology

LDO Regulator Pos 1.2V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1824ST1202EDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1824ST-1202E/DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Dimension:
    6.5 x 3.5 x 1.6 mm
  • Load Regulation:
    0.5(Typ) %
  • Maximum Dropout Voltage @ Current:
    0.32@300mA V
  • Junction to Ambient:
    62(Typ) °C/W
  • Junction to Case:
    15(Typ) °C/W
  • Family:
    MCP1824S
  • Accuracy:
    ±2.5 %
  • Line Regulation:
    0.05(Typ) %
  • Function:
    LDO
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
MOQ for out of Stock Qty:
1000
4 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0010
1,000
$0.9100
2,000
$0.5600
3,000
$0.4433
4,000 +
$0.4345
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!