- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1812BT-012/LB
Available Replacements
Microchip Technology
MCP1812BT-012/LB
LDO Regulator Pos 1.2V 0.3A 3-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
LDO Regulator Pos 1.2V 0.3A 3-Pin SC-70 T/R
Search Keywords: MCP1812BT012LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1812BT-012/LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Junction to Ambient:300.68358°C/W(Typ)
-
Load Regulation:508361mV(Typ)
-
Family:MCP1812B
-
Accuracy:N/A
-
Junction to Case:130.038359°C/W(Typ)
-
Function:LDO8385
-
Dimension:2 x 1.25 x 18356mm(Max)mm
-
Line Regulation:208360mV(Typ)
-
Maximum Dropout Voltage @ Current:0.6@300mA V
Product Guides
+
Frequently Asked Questions
Is MCP1812BT-012/LB discontinued?
Yes, MCP1812BT-012/LB from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP1812BT-012/LB?
The recommended replacement for MCP1812BT-012/LB is MIC5504-1.2YM5-TR from Microchip Technology, available from OnlineComponents.com.
Is MCP1812BT-012/LB RoHS compliant?
Yes, MCP1812BT-012/LB is RoHS compliant.
What is the lead time for MCP1812BT-012/LB?
The standard lead time for MCP1812BT-012/LB is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.