Available Replacements

Microchip Technology Authorized Distributor

MCP1812AT-010/TT

LDO Regulator Pos 1V 0.3A 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1V 0.3A 3-Pin SOT-23 T/R
Search Keywords: MCP1812AT010TT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1812AT-010/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Function: LDO8385
Family: MCP1812A
Junction to Case: 138.728359°C/W(Typ)
Dimension: 2.9 x 1.3 x 0.958356mmmm
Line Regulation: 208360mV(Typ)
Junction to Ambient: 211.338358°C/W(Typ)
Load Regulation: 508361mV(Typ)
Maximum Dropout Voltage @ Current: 0.6@300mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1812AT-010/TT discontinued?
Yes, MCP1812AT-010/TT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP1812AT-010/TT?
The recommended replacement for MCP1812AT-010/TT is MIC5504-1.2YM5-TR from Microchip Technology, available from OnlineComponents.com.
Is MCP1812AT-010/TT RoHS compliant?
Yes, MCP1812AT-010/TT is RoHS compliant.
What is the lead time for MCP1812AT-010/TT?
The standard lead time for MCP1812AT-010/TT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!