- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1811BT-030/TT
Available Replacements
RECOMMENDED REPLACEMENT
Microchip Technology
MCP1811BT-030/TT
LDO Regulator Pos 3V 0.15A 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
LDO Regulator Pos 3V 0.15A 3-Pin SOT-23 T/R
Search Keywords: MCP1811BT030TT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1811BT-030/TT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Function: | LDO8385 |
| Family: | MCP1811B |
| Junction to Ambient: | 211.338358°C/W(Typ) |
| Load Regulation: | 258361mV(Typ) |
| Maximum Dropout Voltage @ Current: | 0.6@150mA V |
| Line Regulation: | 208360mV(Typ) |
| Junction to Case: | 138.728359°C/W(Typ) |
| Dimension: | 2.9 x 1.3 x 0.958356mmmm |
Product Guides
+
Frequently Asked Questions
Is MCP1811BT-030/TT discontinued?
Yes, MCP1811BT-030/TT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP1811BT-030/TT?
The recommended replacement for MCP1811BT-030/TT is MCP1711T-30I/OT from Microchip Technology, available from OnlineComponents.com.
Is MCP1811BT-030/TT RoHS compliant?
Yes, MCP1811BT-030/TT is RoHS compliant.
What is the lead time for MCP1811BT-030/TT?
The standard lead time for MCP1811BT-030/TT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.