Available Replacements
RECOMMENDED REPLACEMENT

Microchip Technology Authorized Distributor

MCP1811BT-030/LT

LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R
Search Keywords: MCP1811BT030LT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1811BT-030/LT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Load Regulation: 258361mV(Typ)
Family: MCP1811B
Junction to Ambient: 237.838358°C/W(Typ)
Line Regulation: 208360mV(Typ)
Dimension: 2 x 1.25 x 18356mm(Max)mm
Maximum Dropout Voltage @ Current: 0.6@150mA V
Junction to Case: 144.918359°C/W(Typ)
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1811BT-030/LT discontinued?
Yes, MCP1811BT-030/LT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP1811BT-030/LT?
The recommended replacement for MCP1811BT-030/LT is MCP1711T-30I/OT from Microchip Technology, available from OnlineComponents.com.
Is MCP1811BT-030/LT RoHS compliant?
Yes, MCP1811BT-030/LT is RoHS compliant.
What is the lead time for MCP1811BT-030/LT?
The standard lead time for MCP1811BT-030/LT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!