- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1811BT-012/TT
Available Replacements
RECOMMENDED REPLACEMENT
Microchip Technology
MCP1811BT-012/TT
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
Search Keywords: MCP1811BT012TT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1811BT-012/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Function:LDO8385
-
Load Regulation:258361mV(Typ)
-
Maximum Dropout Voltage @ Current:0.6@150mA V
-
Junction to Ambient:211.338358°C/W(Typ)
-
Dimension:2.9 x 1.3 x 0.958356mmmm
-
Line Regulation:208360mV(Typ)
-
Junction to Case:138.728359°C/W(Typ)
-
Family:MCP1811B
-
Accuracy:N/A
Product Guides
+
Frequently Asked Questions
Is MCP1811BT-012/TT discontinued?
Yes, MCP1811BT-012/TT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP1811BT-012/TT?
The recommended replacement for MCP1811BT-012/TT is MCP1711T-12I/OT from Microchip Technology, available from OnlineComponents.com.
Is MCP1811BT-012/TT RoHS compliant?
Yes, MCP1811BT-012/TT is RoHS compliant.
What is the lead time for MCP1811BT-012/TT?
The standard lead time for MCP1811BT-012/TT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.