Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1811AT-018/LT

LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R
Search Keywords: MCP1811AT018LT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1811AT-018/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Function:
    LDO8385
  • Family:
    MCP1811A
  • Line Regulation:
    208360mV(Typ)
  • Accuracy:
    N/A
  • Load Regulation:
    258361mV(Typ)
  • Dimension:
    2 x 1.25 x 18356mm(Max)mm
  • Junction to Ambient:
    237.838358°C/W(Typ)
  • Junction to Case:
    144.918359°C/W(Typ)
  • Maximum Dropout Voltage @ Current:
    0.6@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1811AT-018/LT discontinued?
Yes, MCP1811AT-018/LT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP1811AT-018/LT?
The recommended replacement for MCP1811AT-018/LT is MCP1711T-18I/OT from Microchip Technology, available from OnlineComponents.com.
Is MCP1811AT-018/LT RoHS compliant?
Yes, MCP1811AT-018/LT is RoHS compliant.
What is the lead time for MCP1811AT-018/LT?
The standard lead time for MCP1811AT-018/LT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!