- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1804T-C002I/OT
Microchip Technology
MCP1804T-C002I/OT
Fixed LDO Voltage Regulator - 2V to 28V - 650mV Dropout - 12Vout - 150mAout - SOT-23 - 5 Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2V to 28V - 650mV Dropout - 12Vout - 150mAout - SOT-23 - 5 Pin.
Search Keywords: MCP1804TC002IOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1804T-C002I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±2 %
-
Junction to Case:81(Typ) °C/W
-
Family:MCP1804
-
Maximum Dropout Voltage @ Current:0.17@20mA,0.85@100mA V
-
Function:LDO
-
Junction to Ambient:256(Typ) °C/W
-
Line Regulation:0.3 %/V
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Load Regulation:175 mV
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP1804T-C002I/OT RoHS compliant?
Yes, MCP1804T-C002I/OT is RoHS compliant.
What is the lead time for MCP1804T-C002I/OT?
The standard lead time for MCP1804T-C002I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
500
$0.720
1,000
$0.712
3,000
$0.673
6,000
$0.672
9,000
$0.670
12,000
$0.668
15,000
$0.666
27,000 +
$0.665
Click for Quote
Log in
to unlock special pricing