- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1804T-C002I/DB
MCP1804T-C002I/DB
Microchip Technology
LDO Regulator Pos 12V 0.15A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 12V 0.15A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1804TC002IDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1804T-C002I/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:MCP1804
-
Maximum Dropout Voltage @ Current:0.17@20mA,0.85@100mA V
-
Line Regulation:0.3 %/V
-
Function:LDO
-
Junction to Case:15(Typ) °C/W
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Accuracy:±2 %
-
Load Regulation:175 mV
-
Junction to Ambient:62(Typ) °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.684
1,000
$0.660
3,000
$0.630
5,000
$0.628
8,000
$0.627
10,000
$0.623
15,000
$0.621
25,000 +
$0.616
Click for Quote
Log in
to unlock special pricing