- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1804T-A002I/OT
Microchip Technology
MCP1804T-A002I/OT
Fixed LDO Voltage Regulator - 2V to 28V - 700mV Dropout - 10Vout - 150mAout - SOT-23 - 5-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1804T-A002I/OT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Line Regulation: | 0.3 %/V |
| Junction to Ambient: | 256(Typ) °C/W |
| Junction to Case: | 81(Typ) °C/W |
| Function: | LDO |
| Dimension: | 2.9 x 1.6 x 1.3(Max) mm |
| Maximum Dropout Voltage @ Current: | 0.19@20mA,0.95@100mA V |
| Family: | MCP1804 |
| Load Regulation: | 175 mV |
| Accuracy: | ±2 % |