Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1804T-5002I/DB

LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1804T5002IDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1804T-5002I/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Accuracy: ±2 %
Junction to Case: 15(Typ) °C/W
Junction to Ambient: 62(Typ) °C/W
Family: MCP1804
Dimension: 6.5 x 3.5 x 1.6 mm
Line Regulation: 0.3 %/V
Maximum Dropout Voltage @ Current: 0.28@20mA,1.3@100mA V
Function: LDO
Load Regulation: 90 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1804T-5002I/DB RoHS compliant?
Yes, MCP1804T-5002I/DB is RoHS compliant.
What is the lead time for MCP1804T-5002I/DB?
The standard lead time for MCP1804T-5002I/DB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in Buy all 250 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
18,013 can ship
Stock lot only:
250
Minimum Order Quantity:
500
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8624
500
$0.7840
1,000
$0.7020
3,000
$0.7010
5,000
$0.6990
8,000
$0.6970
10,000
$0.6950
15,000
$0.6940
25,000 +
$0.6920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!