Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1804T-3302I/OT

Fixed LDO Voltage Regulator - 2V to 28V - 1.3V Dropout - 3.3Vout - 150mAout - SOT-23 - 5-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2V to 28V - 1.3V Dropout - 3.3Vout - 150mAout - SOT-23 - 5-Pin.
Search Keywords: MCP1804T3302IOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1804T-3302I/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Accuracy:
    ±2 %
  • Family:
    MCP1804
  • Line Regulation:
    0.3 %/V
  • Maximum Dropout Voltage @ Current:
    0.36@20mA,1.7@100mA V
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Load Regulation:
    90 mV
  • Junction to Case:
    81(Typ) °C/W
  • Function:
    LDO
  • Junction to Ambient:
    256(Typ) °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP1804T-3302I/OT RoHS compliant?
Yes, MCP1804T-3302I/OT is RoHS compliant.
What is the lead time for MCP1804T-3302I/OT?
The standard lead time for MCP1804T-3302I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.741
1,000
$0.735
3,000
$0.673
6,000
$0.672
9,000
$0.670
12,000
$0.668
15,000
$0.666
27,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!