- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1804T-3302I/MB
Microchip Technology
MCP1804T-3302I/MB
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1804T-3302I/MB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Family: | MCP1804 |
| Line Regulation: | 0.3 %/V |
| Load Regulation: | 90 mV |
| Dimension: | 4.6(Max) x 2.6(Max) x 1.6(Max) mm |
| Maximum Dropout Voltage @ Current: | 0.36@20mA,1.7@100mA V |
| Function: | LDO |
| Junction to Ambient: | 180(Typ) °C/W |
| Junction to Case: | 100(Typ) °C/W |
| Accuracy: | ±2 % |