Image is representational - see mfr. specs

MCP1804T-3002I/OT

Microchip Technology

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MCP1804T3002IOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1804T-3002I/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Line Regulation:
    0.3 %/V
  • Load Regulation:
    90 mV
  • Junction to Ambient:
    256(Typ) °C/W
  • Junction to Case:
    81(Typ) °C/W
  • Function:
    LDO
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Dropout Voltage @ Current:
    0.36@20mA,1.7@100mA V
  • Family:
    MCP1804
  • Accuracy:
    ±2 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,501 can ship
MOQ for out of Stock Qty:
750
16 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.274
1,500
$0.784
2,250
$0.621
3,000 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!