Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1804T-3002I/MB

LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1804T3002IMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1804T-3002I/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 4.5 x 2.5 x 1.58356mmmm
Accuracy: ±2 %
Family: MCP1804
Junction to Ambient: 1808358°C/W(Typ)
Junction to Case: 1008359°C/W(Typ)
Maximum Dropout Voltage @ Current: 0.36@20mA,1.7@100mA V
Function: LDO8385
Load Regulation: 908361mV
Line Regulation: 0.38360%/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1804T-3002I/MB RoHS compliant?
Yes, MCP1804T-3002I/MB is RoHS compliant.
What is the lead time for MCP1804T-3002I/MB?
The standard lead time for MCP1804T-3002I/MB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.792
500
$0.784
750
$0.776
1,000 +
$0.702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!