Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1802T-5002I/OT

LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R
Search Keywords: MCP1802T5002IOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1802T-5002I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±2 %
Function: LDO
Line Regulation: 0.01(Typ) %/V
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Load Regulation: 0.1(Typ) %
Family: MCP1755
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1802T-5002I/OT RoHS compliant?
Yes, MCP1802T-5002I/OT is RoHS compliant.
What is the lead time for MCP1802T-5002I/OT?
The standard lead time for MCP1802T-5002I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
500
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.573
1,000
$0.567
3,000
$0.527
6,000
$0.525
9,000
$0.524
12,000
$0.523
15,000
$0.522
27,000 +
$0.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!